Tivoly Threading Tap, M5 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 270-5656
- Mfr. Part No.:
- 960582100500080
- Brand:
- Tivoly
Subtotal (1 unit)*
$75.67
(exc. GST)
$83.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.67 |
*price indicative
- RS Stock No.:
- 270-5656
- Mfr. Part No.:
- 960582100500080
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Thread Size | M5 | |
| Product Type | Threading Tap | |
| Sub Type | Machine Tap | |
| Thread Standard | Metric | |
| Thread Direction | 6 h | |
| Overall Length | 70mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | High Speed Steel-E-PM | |
| Tap Chamfer | Form B | |
| Standards/Approvals | DIN 371 | |
| Pitch | 800μm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Thread Size M5 | ||
Product Type Threading Tap | ||
Sub Type Machine Tap | ||
Thread Standard Metric | ||
Thread Direction 6 h | ||
Overall Length 70mm | ||
Hand/Machine Tap Machine Tap | ||
Material High Speed Steel-E-PM | ||
Tap Chamfer Form B | ||
Standards/Approvals DIN 371 | ||
Pitch 800μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly HSSE-PM machine tap for steels particularly suitable for through tapping.
GUN entry
- RS Stock No. 2705643
- Mfr. Part No. 960205100500080
Each
$42.82
- RS Stock No. 2705438
- Mfr. Part No. 1050121050080
Each
$37.72
- RS Stock No. 2705430
- Mfr. Part No. 1050091050080
Each
$39.43
- RS Stock No. 2705445
- Mfr. Part No. 1050294050080
Each
$36.07
Related links
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap











