Tivoly Tap Set, M2.5 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 270-5383
- Mfr. Part No.:
- 1050031025045
- Brand:
- Tivoly
Subtotal (1 set)*
$98.74
(exc. GST)
$108.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $98.74 |
*price indicative
- RS Stock No.:
- 270-5383
- Mfr. Part No.:
- 1050031025045
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Tap Set | |
| Thread Size | M2.5 | |
| Sub Type | Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 3 | |
| Overall Length | 44.5mm | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Hand Tap | |
| Tap Chamfer | 6h | |
| Standards/Approvals | ISO 529 | |
| Pitch | 450μm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Tap Set | ||
Thread Size M2.5 | ||
Sub Type Tap | ||
Thread Standard Metric | ||
Number of Pieces 3 | ||
Overall Length 44.5mm | ||
Material High Speed Steel | ||
Hand/Machine Tap Hand Tap | ||
Tap Chamfer 6h | ||
Standards/Approvals ISO 529 | ||
Pitch 450μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly set of 3 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) thanks to their geometry and stepped profile.
Comfort and precision
Superior long life
Gradual work
Related links
- Dormer Tap Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
