Tivoly Tap Set, M4 Thread, Metric Standard, Hand Tap

Subtotal (1 set)*

$98.40

(exc. GST)

$108.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$98.40

*price indicative

RS Stock No.:
270-5622
Mfr. Part No.:
950103100400070
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Tap Set

Thread Size

M4

Sub Type

Hand Tap

Thread Standard

Metric

Number of Pieces

3

Overall Length

53mm

Hand/Machine Tap

Hand Tap

Material

High Speed Steel

Shank Diameter

14mm

Standards/Approvals

ISO 529

Pitch

700μm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Tivoly HSSE set of 3 Standard hand tap especially use for manual tapping of high-strength steels, stainless steels and cast irons.

Especially for refractory alloys

Comfort and precision

Maximum long life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy