Dormer Tap & Drill Set, M6 Thread, Metric Standard, Hand Tap

Subtotal (1 set)*

$38.44

(exc. GST)

$42.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 61 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$38.44

*price indicative

RS Stock No.:
174-0105
Mfr. Part No.:
L000E500M6NO2XA002
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Tap & Drill Set

Sub Type

Straight Flute

Thread Size

M6

Thread Standard

Metric

Number of Pieces

2

Material

HSS

Hand/Machine Tap

Hand Tap

Finish

Tin Coated

Standards/Approvals

ISO, DIN

RoHS Status: Exempt

COO (Country of Origin):
BR

Dormer Tap & Drill Set, HSS, M6 Thread Size - L000E500M6NO2XA002


This tap and drill set by Dormer is a high-quality solution for all threading needs. Featuring a hand tap with straight flute design and a drill suitable for M6 thread sizes, this set is reliable for both blind and through holes.

Features & Benefits


• Hand tap designed with HSS material for durability and precision threading

• Shank standard compliant with ISO for compatibility with a wide range of tools

• Straight flute design for efficient chip removal and smooth threading process

• Set includes a tap and pre-hole drill for a complete threading solution

Applications


• Can be used for creating precise threads in both blind and through holes

• Suitable for a wide range of materials, ensuring versatility in different projects

• Ideal for use in the automotive, engineering, and construction industries

Can it be used for both blind and through holes?


Yes, this tap and drill set is designed for both blind thread and through thread applications.

Will it work with materials other than steel?


Yes, this set can be used with a variety of materials, making it versatile for different projects.

Is the tap included in the set made for M6 thread sizes?


Yes, the tap included in this set is specifically designed for M6 thread sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy