Facom Threading Tap, M6 Thread, Metric Standard
- RS Stock No.:
- 235-9166
- Mfr. Part No.:
- 227.6X100T3
- Brand:
- Facom
Subtotal (1 unit)*
$92.35
(exc. GST)
$101.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.35 |
*price indicative
- RS Stock No.:
- 235-9166
- Mfr. Part No.:
- 227.6X100T3
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Threading Tap | |
| Sub Type | Tap | |
| Thread Size | M6 | |
| Thread Standard | Metric | |
| Overall Length | 66mm | |
| Material | High Speed Steel | |
| Shank Diameter | 5mm | |
| Standards/Approvals | ISO 2857, NF ISO 529, ISO 529, NFEN 22857 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Threading Tap | ||
Sub Type Tap | ||
Thread Size M6 | ||
Thread Standard Metric | ||
Overall Length 66mm | ||
Material High Speed Steel | ||
Shank Diameter 5mm | ||
Standards/Approvals ISO 2857, NF ISO 529, ISO 529, NFEN 22857 | ||
Pitch 1mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 227 series is the standard taps. The size of the standard tap is the 6 mm and the overall length is the 66 mm.
HSS steel
Weight is the 50 g
Related links
- Facom Threading Tap Metric Standard
- EVENTUS Threading Tap Metric Standard
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Hozan Threading Tap Metric Standard
- RS PRO Threading Tap Metric Standard
- RS PRO Threading Tap Metric Standard, Hand Tap
- Wera Threading Tap Metric Standard
