Facom Threading Tap, M14 Thread, Metric Standard
- RS Stock No.:
- 235-9179
- Mfr. Part No.:
- 227.S14X200T2
- Brand:
- Facom
Subtotal (1 unit)*
$227.79
(exc. GST)
$250.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $227.79 |
*price indicative
- RS Stock No.:
- 235-9179
- Mfr. Part No.:
- 227.S14X200T2
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Thread Size | M14 | |
| Product Type | Threading Tap | |
| Sub Type | Tap | |
| Thread Standard | Metric | |
| Overall Length | 95mm | |
| Material | Cobalt | |
| Shank Diameter | 9mm | |
| Standards/Approvals | NF ISO 529, ISO 2857, NFEN 22857, ISO 529 | |
| Pitch | 2mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Thread Size M14 | ||
Product Type Threading Tap | ||
Sub Type Tap | ||
Thread Standard Metric | ||
Overall Length 95mm | ||
Material Cobalt | ||
Shank Diameter 9mm | ||
Standards/Approvals NF ISO 529, ISO 2857, NFEN 22857, ISO 529 | ||
Pitch 2mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 227 series is the high performance cobalt tap. The hardness of cobalt increases torque resistance and wear compared with standard taps. The size of the cobalt tap is the 14 mm.
Molybdenum and cobalt steel
Weight is the 160 g
Related links
- Facom Threading Tap Metric Standard
- Dormer Threading Tap Metric Standard
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Facom Threading Tap Metric Standard
- Facom Threading Tap Metric Standard
- Facom Threading Tap Metric Standard
