SAM Tap Set, M7 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 221-6131
- Mfr. Part No.:
- FTR-7
- Brand:
- SAM
Subtotal (1 unit)*
$66.23
(exc. GST)
$72.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.23 |
*price indicative
- RS Stock No.:
- 221-6131
- Mfr. Part No.:
- FTR-7
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Tap | |
| Product Type | Tap Set | |
| Thread Size | M7 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 56mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Finish | Bright | |
| Standards/Approvals | No | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Tap | ||
Product Type Tap Set | ||
Thread Size M7 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 56mm | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Finish Bright | ||
Standards/Approvals No | ||
Pitch 1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The SAM HSS super high speed steel ground tap has Gloss finish. It has Metric thread DIN ISO 13 and not ISO on the right. For tapping through holes and blind holes in unalloyed or low alloy steels with a strength of max. 800 N / mm2, in malleable cast iro
It is high speed
It has gloss finish
