Dormer Tap & Drill Set, M5 Thread, Machine Tap
- RS Stock No.:
- 174-0111
- Mfr. Part No.:
- L001EP00M5XA002
- Brand:
- Dormer
Subtotal (1 set)*
$64.32
(exc. GST)
$70.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $64.32 |
*price indicative
- RS Stock No.:
- 174-0111
- Mfr. Part No.:
- L001EP00M5XA002
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Tap & Drill Set | |
| Sub Type | Spiral Point | |
| Thread Size | M5 | |
| Number of Pieces | 2 | |
| Material | High Speed Steel-E | |
| Hand/Machine Tap | Machine Tap | |
| Finish | Tin Coated | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Tap & Drill Set | ||
Sub Type Spiral Point | ||
Thread Size M5 | ||
Number of Pieces 2 | ||
Material High Speed Steel-E | ||
Hand/Machine Tap Machine Tap | ||
Finish Tin Coated | ||
Standards/Approvals DIN ISO | ||
RoHS Status: Exempt
Dormer Drill Set
The Dormer drill set contains the A002 HSS tin-coated jobber drill and a matching tap. It is a 2pc set containing a tap and pre-hole drill in one convenient package. The brand new packaging has a twist lock closure and transparent lid with a euroslot hanger, making it ideal for retail display. This high-speed steel (HSS) provides good hot hardness when drilling a 118° split point. It also provides self-centring, low thrust and easier penetration. A tap and its corresponding pre-hole drill in one convenient package help to save time and reduce errors.
Features and Benefits
• Available in M5+4.2mm size
• Hand taps suitable for thread depths of 1.5X D
• L001:EP006H/EX006H HSS-E spiral point 45° taps for threading up to 2.5xD in most materials
• Machine taps suitable for thread depths of 2.5X D
• Options include straight flute hand taps
• Spiral flute taps used for blind threads
• Spiral point taps are used for through fitting, fluted taps are used for flat fitting/bottoming.
• Spiral point taps used for through threads
Applications
• Machines and hand Held applications
Certifications
• DIN
Related links
- Dormer Tap & Drill Set Machine Tap
- Dormer Tap & Drill Set Hand Tap
- Dormer Tap Set Machine Tap
- Dormer Tap & Drill Set Machine Tap
- Dormer Tap & Drill Set Machine Tap
- Dormer Tap & Drill Set Machine Tap
- Dormer Tap & Drill Set DIN ISO Standard, Machine Tap
- RS PRO Tap & Drill Set Metric Coarse Standard, Hand Tap
