RS PRO Tap & Drill Set, M5 Thread, Metric Coarse Standard, Hand Tap
- RS Stock No.:
- 749-5691
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 set)*
$19.70
(exc. GST)
$21.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship
- Plus 246 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 4 | $19.70 |
| 5 + | $16.20 |
*price indicative
- RS Stock No.:
- 749-5691
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M5 | |
| Sub Type | Straight Flute | |
| Product Type | Tap & Drill Set | |
| Thread Standard | Metric Coarse | |
| Thread Direction | Right Hand | |
| Number of Pieces | 2 | |
| Overall Length | 58mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Shank Diameter | 4mm | |
| Finish | Black | |
| Standards/Approvals | DIN 338 | |
| Pitch | 800μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M5 | ||
Sub Type Straight Flute | ||
Product Type Tap & Drill Set | ||
Thread Standard Metric Coarse | ||
Thread Direction Right Hand | ||
Number of Pieces 2 | ||
Overall Length 58mm | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Shank Diameter 4mm | ||
Finish Black | ||
Standards/Approvals DIN 338 | ||
Pitch 800μm | ||
RoHS Status: Exempt
HSS Tap & Drill Sets
High Speed Steel construction
ISO529 straight flute tap with metric coarse thread
DIN 338 Fully ground drill with black finish
Related links
- RS PRO Tap & Drill Set Metric Coarse Standard, Hand Tap
- RS PRO Tap & Drill Set Metric Coarse Standard, Hand Tap
- RS PRO Tap & Drill Set Metric Coarse Standard, Hand Tap
- Dormer Tap & Drill Set Hand Tap
- Dormer Threading Tap Metric Coarse Standard, Hand Tap
- RS PRO Tap & Drill Set Metric Standard, Hand Tap
- RS PRO Tap & Drill Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
