Dormer Threading Tap, M27 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 625-554
- Mfr. Part No.:
- E397M27
- Brand:
- Dormer
Subtotal (1 unit)*
$390.13
(exc. GST)
$429.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $390.13 |
*price indicative
- RS Stock No.:
- 625-554
- Mfr. Part No.:
- E397M27
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Thread Size | M27 | |
| Sub Type | Spiral Point | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 3 | |
| Material | HSS | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 2.5mm | |
| Finish | Bright | |
| Standards/Approvals | DIN Standard | |
| Pitch | 3mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Thread Size M27 | ||
Sub Type Spiral Point | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 3 | ||
Material HSS | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 2.5mm | ||
Finish Bright | ||
Standards/Approvals DIN Standard | ||
Pitch 3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Spiral Point Tap is a metric-threaded tool manufactured to meet DIN standards, designed for highly productive applications. It features a spiral point optimized for through holes up to 2.5 times the diameter and is suitable for machining various work materials. The tap is uniquely coated with Titanium Carbonitride (TiCN) to improve durability and cutting efficiency.
DIN standard
Titanium Carbonitride Coating
- RS Stock No. 0625482
- Mfr. Part No. E398M24
Each
$278.60
- RS Stock No. 0625550
- Mfr. Part No. E397M18
Each
$195.12
- RS Stock No. 0625552
- Mfr. Part No. E397M22
Each
$291.21
- RS Stock No. 2999609
- Mfr. Part No. E500M1.4NO3
Each
$141.87
Related links
- Rotabroach Threading Tap Metric Standard, Machine Tap
- SAM Threading Tap Metric Standard, Hand Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap











