Dormer Tap & Drill Set, M10 Thread, DIN ISO Standard, Machine Tap

Subtotal (1 set)*

$93.80

(exc. GST)

$103.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$93.80

*price indicative

RS Stock No.:
174-0121
Mfr. Part No.:
L001EX00M10XA002
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Thread Size

M10

Product Type

Tap & Drill Set

Sub Type

Spiral Flute

Thread Standard

DIN ISO

Number of Pieces

2

Material

High Speed Steel-E

Hand/Machine Tap

Machine Tap

Finish

Tin Coated

Standards/Approvals

DIN ISO

RoHS Status: Exempt

Dormer Drill Set


The Dormer drill set contains the A002 HSS tin-coated jobber drill and a matching tap. It is a 2pc set containing a tap and pre-hole drill in one convenient package. The brand new packaging has a twist lock closure and transparent lid with a euroslot hanger, making it ideal for retail display. This high-speed steel (HSS) provides good hot hardness when drilling a 118° split point. It also provides self-centring, low thrust and easier penetration. A tap and its corresponding pre-hole drill in one convenient package help to save time and reduce errors.

Features and Benefits


• Available in M10+8.5mm size

• Hand taps suitable for thread depths of 1.5X D

• L002: E000/E002 HSS-E spiral flute 45° taps for threading up to 2.5xD in most materials

• Machine taps suitable for thread depths of 2.5X D

• Spiral flute taps for blind threads. DIN shank standard

Applications


• Machines and handheld applications

Certifications


• DIN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy