Teng Tools 17-Piece Spanner Set, 3 VDE/1000V Approved
- RS Stock No.:
- 810-042
- Mfr. Part No.:
- TEFSPV17
- Brand:
- Teng Tools
Subtotal (1 unit)*
$1,286.54
(exc. GST)
$1,415.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,286.54 |
*price indicative
- RS Stock No.:
- 810-042
- Mfr. Part No.:
- TEFSPV17
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Spanner Set | |
| Product Type | Spanner Set | |
| Sizes in Set | 3 | |
| Number of Pieces | 17 | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Spanner Set | ||
Product Type Spanner Set | ||
Sizes in Set 3 | ||
Number of Pieces 17 | ||
VDE/1000V Approved Yes | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated spanner set provides a comprehensive range of 17 spanners, essential for professionals working with live electrical systems, ensuring safety and efficiency in various tasks.
Approved for live working up to 1,000 volts
Nonslip handle designed for maximum comfort
Constructed from chrome vanadium steel for durability
Organised in a high-density EVA foam inlay for easy access
Compliant with DIN3114 IEC60900 standards for safety
Includes 17 precisely sized insulated spanners for versatile use
Related links
- Teng Tools 17-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 12-Piece Spanner Set Chrome Vanadium VDE/1000V Approved
- Teng Tools 17-Piece 3/4 in 6 Point Tool Set
- STAHLWILLE 6-Piece Spanner Set 19 10 14, Chrome Alloy Steel VDE/1000V Approved
- STAHLWILLE 6-Piece Spanner Set 22 10 13, Chrome Steel VDE/1000V Approved
- Stanley 12-Piece Spanner Set 9 10 16 14 6 11, Chrome Vanadium Steel VDE/1000V Approved
- SAM 17-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 3/8 in Drive 7 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
