Teng Tools 17-Piece 1/2 in Bi-Hexagonal Socket Set

Subtotal (1 unit)*

$210.46

(exc. GST)

$231.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
  • Plus 6 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$210.46

*price indicative

RS Stock No.:
198-2052
Mfr. Part No.:
TT1217
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

17

Socket Type

Bi-Hexagonal

Insulated

No

VDE/1000V Approved

No

Overall Length

50mm

Socket Size

10 → 32 mm

Finish

Satin

Material

Chrome Vanadium Steel

Standards/Approvals

DIN3120/3124, ISO2725

Drive Type

Hex

Set Contents

Metric Socket Set Includes All The Most Commonly Used Sizes From 10 To 32mm, Chrome Vanadium Satin Finish Sockets, Dove Tail Joints, Removable Lid, Teng Tools Tc Tray, Regular 12 Point Bi-Hex Sockets, Teng Tools Hip Grip Design

RoHS Status: Exempt

The Teng Tools 17 piece 1/2in drive metric socket set has the most commonly used sizes from 10 to 32mm. It is made up of chrome vanadium with satin finish. It is used as part of the Teng Tools inGet Organisedin system.

Supplied in the unique Teng tools TC tray

Removable lid and dove tail joints

Designed and manufactured to DIN and ISO standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy