nVent CADDY Galvanised Steel Threaded Rod 592660, M8, 3 m
- RS Stock No.:
- 277-6611
- Mfr. Part No.:
- 592660
- Brand:
- nVent CADDY
Subtotal (1 pack of 25 units)*
$670.75
(exc. GST)
$737.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $26.83 | $670.75 |
*price indicative
- RS Stock No.:
- 277-6611
- Mfr. Part No.:
- 592660
- Brand:
- nVent CADDY
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent CADDY | |
| Product Type | Threaded Rod | |
| Thread | M8 | |
| Material | Steel | |
| Length | 3m | |
| Finish | Galvanised | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent CADDY | ||
Product Type Threaded Rod | ||
Thread M8 | ||
Material Steel | ||
Length 3m | ||
Finish Galvanised | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BE
The nVent CADDY threaded rod is 3000 mm long zinc plated rod.
Cut to desired length
Material steel
Related links
- nVent CADDY Galvanised Steel Threaded Rod 592670 3 m
- nVent CADDY Galvanised Steel Threaded Rod 592650 3 m
- nVent CADDY Galvanised Steel Threaded Rod 592590 1 m
- nVent CADDY Galvanised Steel Threaded Rod 592570 1 m
- nVent CADDY Galvanised Steel Threaded Rod 592610 1 m
- nVent CADDY Galvanised Steel Beam Clamp
- nVent CADDY Galvanised Cast Iron Beam Clamp
- RS PRO Plain Stainless Steel Threaded Rod 1 m
