nVent CADDY Galvanised Steel Threaded Rod 592650, M6, 3 m

Subtotal (1 pack of 50 units)*

$886.55

(exc. GST)

$975.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$17.731$886.55

*price indicative

RS Stock No.:
277-6610
Mfr. Part No.:
592650
Brand:
nVent CADDY
Find similar products by selecting one or more attributes.
Select all

Brand

nVent CADDY

Product Type

Threaded Rod

Thread

M6

Material

Steel

Length

3m

Standards/Approvals

RoHS

Finish

Galvanised

COO (Country of Origin):
BE
The nVent CADDY threaded rod is made from steel and has electrogalvanized finish.

Cut to desired length

Static load 2400N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy