nVent CADDY Galvanised Steel Threaded Rod 592590, M8, 1 m

Subtotal (1 pack of 50 units)*

$451.85

(exc. GST)

$497.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$9.037$451.85

*price indicative

RS Stock No.:
277-6606
Mfr. Part No.:
592590
Brand:
nVent CADDY
Find similar products by selecting one or more attributes.
Select all

Brand

nVent CADDY

Thread

M8

Product Type

Threaded Rod

Material

Steel

Length

1m

Finish

Galvanised

Standards/Approvals

RoHS

COO (Country of Origin):
NL
The nVent CADDY threaded rod is 1000 mm long zinc plated rod.

Cut to desired length

Material steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy