Böllhoff 13 piece Thread Repair Kit
- RS Stock No.:
- 470-890
- Mfr. Part No.:
- 41851200020
- Brand:
- Böllhoff
Subtotal (1 kit)*
$337.38
(exc. GST)
$371.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $337.38 |
*price indicative
- RS Stock No.:
- 470-890
- Mfr. Part No.:
- 41851200020
- Brand:
- Böllhoff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Böllhoff | |
| Product Type | Thread Repair Kit | |
| Number of Pieces | 13 | |
| Kit Contents | Installation Mandrel, (2) Hand Taps, (10) M20 x 20 mm Inserts | |
| Standards/Approvals | LN 9490, LN 9039, EN 2944, DIN 65536, DIN 8140 | |
| Select all | ||
|---|---|---|
Brand Böllhoff | ||
Product Type Thread Repair Kit | ||
Number of Pieces 13 | ||
Kit Contents Installation Mandrel, (2) Hand Taps, (10) M20 x 20 mm Inserts | ||
Standards/Approvals LN 9490, LN 9039, EN 2944, DIN 65536, DIN 8140 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
HELICOIL® plus metric repair kits
Metric ISO thread repair kit.
These kits contain 10 threaded inserts, a drill bit (up to M12), a precision tap, an HSS tap, a fitting tool (up to M12), all supplied in one case.
Ideal in situations where a thread has been stripped and there is no plan to increase the diameter of the screw.
A simple repair is made by fitting a HELICOIL insert using the tool provided and a tap wrench or other tool used to create standard threads.












