Böllhoff 230 piece Thread Repair Kit

Subtotal (1 kit)*

$916.59

(exc. GST)

$1,008.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$916.59

*price indicative

RS Stock No.:
470-945
Mfr. Part No.:
41861000001
Brand:
Böllhoff
Find similar products by selecting one or more attributes.
Select all

Brand

Böllhoff

Product Type

Thread Repair Kit

Number of Pieces

230

Standards/Approvals

DIN 65536, EN 2944, DIN 8140, LN 9490, LN 9039

COO (Country of Origin):
DE

Thread repair kit - HELICOIL® plus M5 - M12


This kit is used to recover and repair damaged threads.

Kit contents: different lengths and dimensions of HELICOIL® plus threaded inserts, drill bits, HSS manual threads, manual pins, tang breakers.

Green colour to check the thread is present after fitting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy