Recoil 50 piece Thread Repair Kit
- RS Stock No.:
- 257-8218
- Mfr. Part No.:
- 2578218
- Brand:
- Recoil
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Set
$118.26
(exc. GST)
$130.09
(inc. GST)
- RS Stock No.:
- 257-8218
- Mfr. Part No.:
- 2578218
- Brand:
- Recoil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recoil | |
| Product Type | Thread Repair Kit | |
| Kit Contents | M8 (X10), M6 (X10), Inserts: M5 (X10), HSS Taps (X4), M10 (X10), Installation Ratchet Tool, Removal Tool, Installation Tools Adapter (X4) | |
| Number of Pieces | 50 | |
| Standards/Approvals | TS157, ISO 14001, ISO 9001, TS16949 | |
| Select all | ||
|---|---|---|
Brand Recoil | ||
Product Type Thread Repair Kit | ||
Kit Contents M8 (X10), M6 (X10), Inserts: M5 (X10), HSS Taps (X4), M10 (X10), Installation Ratchet Tool, Removal Tool, Installation Tools Adapter (X4) | ||
Number of Pieces 50 | ||
Standards/Approvals TS157, ISO 14001, ISO 9001, TS16949 | ||
- COO (Country of Origin):
- GB
Industrial Thread Repair Kit with Ratchet Application Tool
High quality Recoil™ industrial thread repair kit
Inserts are reduced diameter type which can be installed without the need for a pre-winder
Kit contains installation ratchet tool, one of each M5, M6, M8, M10 installation tool adaptors and HSS taps plus four insert thread inserts of each size as well as a removal tool
Supplied in a polypropylene case
Note
Tap drill must be ordered separately

