P&N, 52 Blades Thread Pitch Gauge, Imperial/Metric thread type
- RS Stock No.:
- 204-3844
- Mfr. Part No.:
- 268MW0052
- Brand:
- P&N
Subtotal (1 unit)*
$53.88
(exc. GST)
$59.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.88 |
*price indicative
- RS Stock No.:
- 204-3844
- Mfr. Part No.:
- 268MW0052
- Brand:
- P&N
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P&N | |
| Product Type | Thread Pitch Gauge | |
| Thread Type | Imperial/Metric | |
| Number of Blades | 52 | |
| Maximum Metric Measurement | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand P&N | ||
Product Type Thread Pitch Gauge | ||
Thread Type Imperial/Metric | ||
Number of Blades 52 | ||
Maximum Metric Measurement 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
P&N Workshop Thread Gauge Metric/Whit. 52 Blades
The P&N Workshop thread gauges are used for measuring the pitch of external and internal threads. Available in all common thread forms. It has 52 blades ranges from 0.25 to 6 mm.
Made with precision milled teeth for accurate pitch measurement
Clamping screw for holding the blades
Made from Carbon Steel
