P&N, 16 Blades Thread Pitch Gauge, Imperial thread type

Subtotal (1 unit)*

$39.17

(exc. GST)

$43.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.17

*price indicative

RS Stock No.:
204-3846
Mfr. Part No.:
268UNF016
Brand:
P&N
Find similar products by selecting one or more attributes.
Select all

Brand

P&N

Product Type

Thread Pitch Gauge

Thread Type

Imperial

Number of Blades

16

Maximum Metric Measurement

6mm

Standards/Approvals

No

COO (Country of Origin):
DE

P&N Workshop Thread Gauge UNF 16 Blades


The P&N Workshop thread gauges are used for measuring the pitch of external and internal threads. Available in all common thread forms. It has 16 blades ranges from 12 to 80 TPI.

Made with precision milled teeth for accurate pitch measurement

Clamping screw for holding the blades

Made from Carbon Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy