Extech CG204 Thickness Gauge ±3 % Accuracy, 0.1 μm Resolution, Digital Display
- RS Stock No.:
- 287-3803
- Mfr. Part No.:
- CG204
- Brand:
- Extech
Subtotal (1 unit)*
$697.17
(exc. GST)
$766.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $697.17 |
*price indicative
- RS Stock No.:
- 287-3803
- Mfr. Part No.:
- CG204
- Brand:
- Extech
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
| Brand | Extech | |
| Product Type | Thickness Gauge | |
| Resolution | 0.1 μm | |
| Accuracy | ±3 % | |
| Display Type | Digital | |
| Battery Type | AAA | |
| Width | 120mm | |
| Weight | 175g | |
| Height | 62mm | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Model Number | CG204 | |
| Includes | 2 x Battery, USB Cable | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Thickness Gauge | ||
Resolution 0.1 μm | ||
Accuracy ±3 % | ||
Display Type Digital | ||
Battery Type AAA | ||
Width 120mm | ||
Weight 175g | ||
Height 62mm | ||
Length 32mm | ||
Standards/Approvals No | ||
Model Number CG204 | ||
Includes 2 x Battery, USB Cable | ||
- COO (Country of Origin):
- CN
The FLIR Coating Thickness Tester with a dual Technology provides automatic recognition. It has Magnetic induction for ferrous substrates and Eddy current measurement for non-ferrous substrates. It is Complete with two AAA batteries, USB cable, software, Calibration Iron, Calibration Aluminium, Precision Standards, and pouch case.
One or two point calibration
USB interface includes software
Easy-to use menu system
User-programmable high/low alarms
Related links
- Sauter TE 1250-0.1F. Thickness Gauge ±3 % Accuracy LCD Display
- Sauter TE 1250-0.1FN. Thickness Gauge ±3 % Accuracy LCD Display
- Extech CG304 Thickness Gauge ±3.5 % 0.1 μm Resolution, LCD Display
- Extech CG206 Thickness Gauge ±2.5 % Accuracy, 0.1 μm Resolution
- Sauter Thickness Meter 1.2 mm - 230 mm ±0.5 % Accuracy Digital Display
- Sauter TD 225-0.1 US Thickness Meter 1.2 mm - 225 mm ±0.5 % Accuracy Digital Display
- Extech TKG150 Thickness Gauge ±0.5 % Accuracy LCD Display
- Sauter TC 1250-0.1 F Thickness Meter ±2.5 μm Accuracy Digital Display