Kern Thickness Meter 100 mm 0.4 % Accuracy, 0.01 mm Resolution
- RS Stock No.:
- 205-9610
- Mfr. Part No.:
- TO 100-0.01EE
- Brand:
- Kern
Subtotal (1 unit)*
$2,580.61
(exc. GST)
$2,838.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,580.61 |
*price indicative
- RS Stock No.:
- 205-9610
- Mfr. Part No.:
- TO 100-0.01EE
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Thickness Meter | |
| Resolution | 0.01 mm | |
| Accuracy | 0.4 % | |
| Frequency | 5MHz | |
| Battery Type | AA | |
| Battery Life | 30h | |
| Maximum Operating Temperature | 40°C | |
| Width | 31mm | |
| Standards/Approvals | RoHS | |
| Weight | 245g | |
| Length | 69mm | |
| Height | 130mm | |
| Maximum Measurement | 100 mm | |
| Includes | Batteries | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Thickness Meter | ||
Resolution 0.01 mm | ||
Accuracy 0.4 % | ||
Frequency 5MHz | ||
Battery Type AA | ||
Battery Life 30h | ||
Maximum Operating Temperature 40°C | ||
Width 31mm | ||
Standards/Approvals RoHS | ||
Weight 245g | ||
Length 69mm | ||
Height 130mm | ||
Maximum Measurement 100 mm | ||
Includes Batteries | ||
- COO (Country of Origin):
- CN
The Sauter ultrasonic thickness gauge TO-EE is a hand-hold thickness gauge using the echo-echo method. It determines the actual thickness of materials regardless of any existing coating, such as, for example, paint or an anti-corrosion coating on the base metal.
Premium display with colour TFT display
USB data output for easy data download from the device memory to the PC
Related links
- RS PRO Thickness Meter 0 mm - 12 mm ±0.1 mm Accuracy LCD Display
- Sauter Thickness Meter 1.2 mm - 230 mm ±0.5 % Accuracy Digital Display
- Sauter Thickness Meter 3 mm - 300 mm ±0.005 % Accuracy LCD Display
- Sauter Thickness Meter 0.75 mm - 230 mm ±0.5 % Accuracy Digital Display
- Mitutoyo Series 700 Thickness Meter 0 mm - 12 mm ±0.02 mm Accuracy LCD Display
- Sauter TU 80-0.01 US Thickness Meter 0.75 mm - 80 mm ±0.005 % Accuracy LCD Display
- Sauter TN 80-0.01 US Thickness Meter 0.75 mm - 80 mm ±0.01 % Accuracy LCD Display
- RS PRO Metric DTI Gauge 0.01 mm Resolution, 0.01 mm FSD Accuracy