Eberle RTR-E 6000 CO Thermostat, 10 A, 230V ac, 30 °C, 5 °C, 5 → 30°C
- RS Stock No.:
- 509-0698
- Mfr. Part No.:
- RTRE 6731
- Brand:
- Eberle
Subtotal (1 unit)*
$160.92
(exc. GST)
$177.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.92 |
*price indicative
- RS Stock No.:
- 509-0698
- Mfr. Part No.:
- RTRE 6731
- Brand:
- Eberle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eberle | |
| Product Type | Thermostat | |
| Sub Type | Electronic | |
| Contact Voltage | 230V ac | |
| Switch Configuration | CO | |
| Supply Voltage | 230V ac | |
| Maximum Operating Temperature | 30°C | |
| Minimum Operating Temperature | 5°C | |
| Contact Current | 10A | |
| Standards/Approvals | No | |
| Series | RTR-E 6000 | |
| Temperature Setting Range | 5 → 30°C | |
| Select all | ||
|---|---|---|
Brand Eberle | ||
Product Type Thermostat | ||
Sub Type Electronic | ||
Contact Voltage 230V ac | ||
Switch Configuration CO | ||
Supply Voltage 230V ac | ||
Maximum Operating Temperature 30°C | ||
Minimum Operating Temperature 5°C | ||
Contact Current 10A | ||
Standards/Approvals No | ||
Series RTR-E 6000 | ||
Temperature Setting Range 5 → 30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RTR-E series thermostat
Wall-mounted thermostats designed for industrial and domestic applications.
Normally closed switch or inverter depending on the model.
Temperature adjustment from -5 °C → +30 °C.
Fast wiring.
The RTR-E67 version works in heat or air conditioning modes.
The RTR-E6731 version features a heating / air conditioning switch.
- RS Stock No. 5090676
- Mfr. Part No. RTRE 6721
Each
$153.48
- RS Stock No. 5090711
- Mfr. Part No. KLRE 7012
Each
$210.35
- RS Stock No. 5090727
- Mfr. Part No. KLRE 7015
Each
$192.72
- RS Stock No. 5090991
- Mfr. Part No. RTRE 3521
Each
$98.55
Related links
- Eberle RTR-E 3000 NC Thermostat 30 °C, 5 °C
- Eberle RTR-E 6000 CO Thermostat 230V ac -20 °C
- Eberle RTR-E 6000 NC Thermostat 60 °C, -20 °C
- Eberle KLR-E 7000 SPDT Thermostat 230V ac 5 °C
- RS PRO RTR-E 3000 CO Thermostat 230V ac 5 °C
- Eberle SPDT Thermostat 230V ac 5 °C
- Eberle SPST Thermostat 230V ac 5 °C
- RS PRO SPCO Thermostat 230V ac 5 °C












