Eberle NC Thermostats, 4A, 230 V ac, +5 → +30 °C
- RS Stock No.:
- 261-2655
- Mfr. Part No.:
- 17225 6145 600.
- Brand:
- Eberle
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$81.07
(exc. GST)
$89.18
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $81.07 |
25 + | $79.08 |
- RS Stock No.:
- 261-2655
- Mfr. Part No.:
- 17225 6145 600.
- Brand:
- Eberle
Related links
- Eberle NC Thermostats, 4A, 230 V ac, +5 → +30 °C
- RS PRO SPCO Thermostats, 4A, 230 V ac, +5 → +30 °C
- RS PRO SPDT Thermostats, 4A, 250 V ac, +5 → +30 °C
- Eberle SPDT Thermostats, 6A, 230 V ac, +5 → +30 °C
- Eberle Changeover Thermostats, 2A, 230 V ac, +5 → +30 °C
- Eberle SPST Thermostats, 6A, 230 V ac, +5 → +30 °C
- Eberle Changeover Thermostats, 4A, 230 V ac, 0 → +40 °C
- Schneider Electric ClimaSys Thermostats, 4A, 230 V, -40 → 80 °C