Hager 25805 Thermostat, 10 A, 230V
- RS Stock No.:
- 252-0155
- Mfr. Part No.:
- 25805
- Brand:
- Hager
Subtotal (1 unit)*
$164.03
(exc. GST)
$180.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.03 |
*price indicative
- RS Stock No.:
- 252-0155
- Mfr. Part No.:
- 25805
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Thermostat | |
| Contact Voltage | 230V | |
| Supply Voltage | 230V | |
| Contact Current | 10A | |
| Standards/Approvals | No | |
| Series | 25805 | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Thermostat | ||
Contact Voltage 230V | ||
Supply Voltage 230V | ||
Contact Current 10A | ||
Standards/Approvals No | ||
Series 25805 | ||
- COO (Country of Origin):
- FR
The Hager bi-metal room thermostat for hot water heater with inv contact hidden adjustment has supply voltage 230 V.
Eco-design class 1
