Hager 25513 Thermostat, 8 A, 230V
- RS Stock No.:
- 252-0153
- Mfr. Part No.:
- 25513
- Brand:
- Hager
Subtotal (1 unit)*
$343.28
(exc. GST)
$377.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $343.28 |
*price indicative
- RS Stock No.:
- 252-0153
- Mfr. Part No.:
- 25513
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Thermostat | |
| Contact Voltage | 230V | |
| Supply Voltage | 230V | |
| Contact Current | 8A | |
| Standards/Approvals | No | |
| Series | 25513 | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Thermostat | ||
Contact Voltage 230V | ||
Supply Voltage 230V | ||
Contact Current 8A | ||
Standards/Approvals No | ||
Series 25513 | ||
- COO (Country of Origin):
- FR
The Hager surface mounted electronic room thermostat for electric heating has supply voltage 230 V. It has eco-design class 4.
IP rating IP30
Sensor type electronic
