Hager 25620 Thermostat, 10 A, 230V

Subtotal (1 unit)*

$154.64

(exc. GST)

$170.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.64

*price indicative

RS Stock No.:
252-0154
Mfr. Part No.:
25620
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Thermostat

Contact Voltage

230V

Supply Voltage

230V

Contact Current

10A

Standards/Approvals

No

Series

25620

COO (Country of Origin):
FR
The Hager bi-metal room thermostat for hot water heater with changeover contact + 230 V indicator. It has eco-design class 1.

Thermostat clock type analog

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy