Hager 1 NO Thermostat, 10 A, 230V, 5 → 30°C

Subtotal (1 unit)*

$117.52

(exc. GST)

$129.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.52

*price indicative

RS Stock No.:
252-0156
Mfr. Part No.:
25809
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Thermostat

Contact Voltage

230V

Switch Configuration

1 NO

Supply Voltage

230V

Contact Current

10A

Standards/Approvals

No

Temperature Setting Range

5 → 30°C

COO (Country of Origin):
FR
The Hager bi-metal room thermostat for hot water heating with 230 V break contact has projecting fixing method.

Thermostat clock type analog

IP rating IP30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy