Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-7614
- Mfr. Part No.:
- 2CLA624069N1601
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Additional Features | Digital Display | |
| Contact Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Additional Features Digital Display | ||
Contact Voltage 250 V | ||
- COO (Country of Origin):
- CN
The ABB 2 pipe and 2-wire (on/off mode) thermostat has NTC sensor. It has 250Vac voltage and 200 W power ratings.
5° C to 35° C temperature setting
IP20 degree of protection
IP20 degree of protection