ABB Thermostats
- RS Stock No.:
- 246-2776
- Mfr. Part No.:
- 2CKA006200A0133 HA-S-1-WL
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-2776
- Mfr. Part No.:
- 2CKA006200A0133 HA-S-1-WL
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Additional Features | LCD Display | |
| Contact Voltage | 230 V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Additional Features LCD Display | ||
Contact Voltage 230 V | ||
- COO (Country of Origin):
- DE
The ABB free@home thermostat for temperature regulation of water-bearing heaters, it come with integrated temperature sensor, controller, actuating drive, display and setting wheel for the set point adjustment on the device. It offers local operation for
Noiseless running and installation with sleeve nut M 30 x 1.5
Fits many popular valve bases (e.g. Braukmann, Heimeier, Honeywell, Junkers, MNG)
Adapters for additional valves are available as accessories
Battery included in scope supply (Battery type i
Fits many popular valve bases (e.g. Braukmann, Heimeier, Honeywell, Junkers, MNG)
Adapters for additional valves are available as accessories
Battery included in scope supply (Battery type i
Related links
- ABB Thermostats
- ABB SU-F-1.0.PB.1-WL Series Push Button Switch, IP20
- ABB SAP-1-WL Series Antenna for Use with ABB free@home automation
- ABB I/O Module SSA-F-2.2.PB.1-WL 230V ac
- ABB SU-F-2.0.PB.1-WL Series Push Button Switch, IP20
- ABB 1 Gang Dimmer Switch 180 W
- ABB I/O Module SSA-F-2.1.PB.1-WL 230V
- ABB SBA-F-2.1.PB.1-WL Lighting Controller Switch Actuator 230V