STEGO KT NO Thermostat, 10 A, 80 °C, -45 °C

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$31.73

(exc. GST)

$34.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 135 unit(s) shipping from 23 November 2026
  • Plus 180 unit(s) shipping from 14 December 2026
  • Plus 90 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$31.73-
5 +$28.579%

*price indicative

RS Stock No.:
230-1239
Mfr. Part No.:
11101.9-01
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Thermostat

Sub Type

Mechanical

Contact Voltage

250V

Switch Configuration

NO

Maximum Operating Temperature

80°C

Contact Current

10A

Minimum Operating Temperature

-45°C

Standards/Approvals

UL, VDE, cULus, RoHS, EN, EAC, CE

Series

KT

COO (Country of Origin):
DE
The Stego Elektrotechnik KTS 111 contact maker for regulating of filter fans and heat exchangers or for switching signal devises when temperature limit has been exceeded. The contact closes when temperature is rising. The Push-In terminals provide constant pressure on the wires to prevent them from coming loose.

Setting range +14 to +122 °F

Switch temperature difference 7 K (±4 K tolerance)

Sensor element thermostatic bimetal

Contact type snap-action contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy