STEGO KT NC Thermostat, 10 A, 80 °C, -45 °C
- RS Stock No.:
- 230-1233
- Distrelec Article No.:
- 302-03-692
- Mfr. Part No.:
- 11100.9-00
- Brand:
- STEGO
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$23.44
(exc. GST)
$25.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 180 unit(s) shipping from 07 December 2026
- Plus 75 unit(s) shipping from 14 December 2026
- Plus 150 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $23.44 | - |
| 5 + | $21.12 | 9% |
*price indicative
- RS Stock No.:
- 230-1233
- Distrelec Article No.:
- 302-03-692
- Mfr. Part No.:
- 11100.9-00
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Thermostat | |
| Sub Type | Mechanical | |
| Contact Voltage | 250V | |
| Switch Configuration | NC | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -45°C | |
| Contact Current | 10A | |
| Standards/Approvals | EAC, VDE, cULus, CE, EN, RoHS, UL | |
| Series | KT | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Thermostat | ||
Sub Type Mechanical | ||
Contact Voltage 250V | ||
Switch Configuration NC | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -45°C | ||
Contact Current 10A | ||
Standards/Approvals EAC, VDE, cULus, CE, EN, RoHS, UL | ||
Series KT | ||
- COO (Country of Origin):
- DE
The Stego Elektrotechnik KTO 111 thermostat contact breaker for regulating heaters. The contact opens when temperature is rising. The Push-In terminals provide constant pressure on the wires to prevent them from coming loose.
Setting range +32 to +140 °F
Switch temperature difference 7 K (±4 K tolerance)
Sensor element thermostatic bimetal
Contact type snap-action contact
Related links
- STEGO KT NC Thermostat 80 °C, -45 °C
- STEGO KT NC Thermostat 250V ac -45 °C
- STEGO KT NC Thermostat 80 °C, -45 °C
- STEGO KT NO Thermostat 80 °C, -45 °C
- STEGO KT NO Thermostat 80 °C, -45 °C
- STEGO KTO 011/KTS 011 Contact Maker (NO) 250V ac -45 °C
- STEGO NC Enclosure Thermostat 250 V ac -45 °C
- STEGO KTO 011 15 A 80 °C, -45 °C
