Siemens RAK Thermostat, 250V, 65 → 80
- RS Stock No.:
- 639-273
- Mfr. Part No.:
- RAK-TB.1420S-M / S55700-P110
- Brand:
- Siemens
Subtotal (1 unit)*
$276.52
(exc. GST)
$304.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.52 |
*price indicative
- RS Stock No.:
- 639-273
- Mfr. Part No.:
- RAK-TB.1420S-M / S55700-P110
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermostat | |
| Supply Voltage | 250V | |
| Standards/Approvals | DIN EN 14597, EU Conformity (CE), DIN EN 14597 (STB1196), EN 60730-x, EN 60730, Class 3K23 to IEC/EN 60721-3-3, class 2K12 / 1K22 to IEC/EN 60721-3-2, class 3M11 to IEC/EN 60721-3-3 | |
| Temperature Setting Range | 65 → 80 | |
| Series | RAK | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermostat | ||
Supply Voltage 250V | ||
Standards/Approvals DIN EN 14597, EU Conformity (CE), DIN EN 14597 (STB1196), EN 60730-x, EN 60730, Class 3K23 to IEC/EN 60721-3-3, class 2K12 / 1K22 to IEC/EN 60721-3-2, class 3M11 to IEC/EN 60721-3-3 | ||
Temperature Setting Range 65 → 80 | ||
Series RAK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Temperature Limiter designed for thermal protection in heating systems, offering a fixed temperature range of 65 to 80 °C. Built for reliability, it helps prevent overheating in industrial and HVAC applications through precise sensing and dependable operation. Its compact design makes it easy to integrate into confined spaces while maintaining robust performance.
IP43 protection
UV protected
Flame resistant plastic
CE and RoHS compliant
- RS Stock No. 0639133
- Mfr. Part No. RAK-TW.5000S-H / S55700-P121
Each
$211.96
- RS Stock No. 0639270
- Mfr. Part No. RAK-ST.1430S-M / S55700-P106
Each
$206.07
- RS Stock No. 0639279
- Mfr. Part No. RAK-TW.5000HS / S55700-P120
Each
$259.09
- RS Stock No. 0639277
- Mfr. Part No. RAK-TW.1200HP / S55700-P118
Each
$301.44
Related links
- Siemens RAK Thermostat, 250V
- Siemens RAK SPDT Thermostat, 250V
- Siemens RAK Thermostat 250V ac -25 °C
- Siemens S55700 Wall Mount Temperature Control Module 250V ac
- Siemens RAK-T, IP43 Protection Rating According to EN 60529 Standard
- Siemens RAZ SPDT Thermostat, 250V
- Siemens QAF65 Thermostat 80 °C, -10 °C
- Siemens 8MR2170 1 NO/1 NC Thermostat 80 °C, -45 °C











