Siemens RAK Thermostat, 250V, 40 → 70

Subtotal (1 unit)*

$263.65

(exc. GST)

$290.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$263.65

*price indicative

RS Stock No.:
639-269
Mfr. Part No.:
RAK-ST.1385M / S55700-P105
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Thermostat

Supply Voltage

250V

Standards/Approvals

EN 60730, DIN EN 14597, EN 60730-x, class 2K12 / 1K22 to IEC/EN 60721-3-2, EU Conformity (CE), Class 3K23 to IEC/EN 60721-3-3, class 3M11 to IEC/EN 60721-3-3, DIN EN 14597 (STB1196)

Temperature Setting Range

40 → 70

Series

RAK

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Safety Temperature Limiter is engineered to provide fixed temperature protection in heating systems and industrial processes. With a set point range of 40 to 70 °C, it ensures reliable thermal cut-off in case of overheating. Its capillary offer flexible installation and precise sensing.

Push in terminals for fast installation

UV protected

Flame resistant plastic

CE and RoHS compliant

  • RS Stock No. 0639275
  • Mfr. Part No. RAK-TW.1200B-H / S55700-P117
Each
$261.58
  • RS Stock No. 0639272
  • Mfr. Part No. RAK-TB.1410B-M / S55700-P109
Each
$266.55
  • RS Stock No. 0639273
  • Mfr. Part No. RAK-TB.1420S-M / S55700-P110
Each
$276.52
  • RS Stock No. 0639271
  • Mfr. Part No. RAK-ST.1600MP / S55700-P107
Each
$296.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy