Fluke calibration 1523-CASE Thermometer Case Temperature Probe Case for Use with 1523-256
- RS Stock No.:
- 271-2835
- Distrelec Article No.:
- 301-35-854
- Mfr. Part No.:
- 1523-CASE
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$1,115.00
(exc. GST)
$1,226.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,115.00 |
*price indicative
- RS Stock No.:
- 271-2835
- Distrelec Article No.:
- 301-35-854
- Mfr. Part No.:
- 1523-CASE
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Product Type | Thermometer Case | |
| Accessory Type | Temperature Probe Case | |
| For Use With | 1523-256 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Product Type Thermometer Case | ||
Accessory Type Temperature Probe Case | ||
For Use With 1523-256 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Fluke Carrying case is used to carry 1523 or 1524 reference thermometer and probe. We know your thermometer will go everywhere that you go. This case assure to protect your investment with a sturdy carrying case.
Maintain accuracy
Prevent thermometer from damage
Protect probe inside case from damage
Related links
- Fluke calibration 1523 Handheld Digital Thermometer Type T Type J Type E 1
- Fluke calibration 1523 Handheld Digital Thermometer Type S Type T Type N 1
- Fluke calibration 1523 Handheld Digital Thermometer Type J Type S Type E 1
- Fluke calibration 1523 Handheld Digital Thermometer K Type R Type E 1
- Fluke calibration Fluke 1551-CASE Thermometer Accessory Case for Use with 1552A Ex, 1551A Ex
- Testo 0516 0224 Thermometer Case Thermometer Case for Use with Testo 922 Testo 925
- Testo Temperature Probe Case for Use with Testo 549i, Testo 115i
- Fluke calibration 1524 Handheld Digital Thermometer Type T Type N Type J 2
