Testo Temperature Probe Case for Use with Testo 549i, Testo 115i

This image is representative of the product range

Subtotal (1 unit)*

$63.48

(exc. GST)

$69.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.48

*price indicative

RS Stock No.:
913-2617
Mfr. Part No.:
0516 0240
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Temperature Probe Holder

Accessory Type

Temperature Probe Case

For Use With

Testo 549i, Testo 115i

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Testo Temperature Probe Cover, Smart Case, 250mm Length - 0516 0240


Need a safe way to transport your Testo 115i clamp thermometer (201-2154) or 549i high-pressure gauge (201-2154)? Choose this smart case for reliable protection. The precision-cut foam insert has space for two of each probe type, cushioning them against knocks and bumps during transportation. Its zipper closure makes it easy to secure your smart probes while giving you easy access to your devices when needed. The case also includes a built-in handle for ease of carrying.

Features & Benefits


• Internal straps for added protection against jostling

• Impact-resistant shell for protection against falls

Applications


• Refrigeration equipment

• Air conditioning technology

• Heating systems

How large is this case?


This case has compact dimensions of 250 (length) x 180 (width) x 70mm (height), making it a portable solution that's easy to carry.

testo Refrigeration Smart Probe Case


This is a case only which is designed to hold two testo 115i pipe clamp probes and two testo 549i pressure probes.

Case for easy storage and transport of testo Smart Probes

Dimensions 9.8 x 7.2 x 2.8 in (250 x 183 x 72 mm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy