RS PRO Type K Thermocouple 250 mm Length, 6 mm Diameter, 0 °C → 1000 °C Max
- RS Stock No.:
- 896-8409
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$136.25
(exc. GST)
$149.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $136.25 |
| 10 - 49 | $134.59 |
| 50 + | $110.77 |
*price indicative
- RS Stock No.:
- 896-8409
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 6mm | |
| Probe Length | 250mm | |
| Maximum Temperature Sensed | 1000°C | |
| Probe Material | Stainless Steel | |
| Terminal Type | Connection Head | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 2s | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 6mm | ||
Probe Length 250mm | ||
Maximum Temperature Sensed 1000°C | ||
Probe Material Stainless Steel | ||
Terminal Type Connection Head | ||
Standards/Approvals RoHS Compliant | ||
Response Time 2s | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- FR
RS PRO Type K Thermocouple 250 mm Length, 6 mm Diameter, +1000°C
This thermocouple from RS PRO can sense the temperature of a substance and provide an accurate reading in under two seconds. Its fast response time and high degree of accuracy make it a good choice for measuring temperatures of up to +1000°C for applications where precise temperature monitoring is necessary.
The Type K thermocouple has nickel-chromium and nickel-aluminium wiring for excellent resistance to heat and corrosion. The probe is MADE of stainless steel for durability and rust resistance, ensuring a long product life.
For added strength and minimal electromagnetic interference, the thermocouple is fitted with an underground junction that allows it to be electrically isolated. The thermocouple's mineral-pressed insulation allows it to withstand high pressures while ensuring flexibility for ease of installation.
Features and Benefits
• Maximum temperature sensed of +1000°C
• Probe diameter of 6 mm
• Probe length of 250 mm
• Stainless steel probe material
• Response time of less than 2 s
• RoHS (Restriction of Hazardous Substances) compliant
• Connection head termination type
• Type K thermocouple
Related links
- RS PRO Type K Thermocouple 250 mm Length, 1.5 mm Diameter → 1000 °C Max
- RS PRO Type K Thermocouple 250 mm Length -50 °C → 1100 °C Max
- Electrotherm 282 Type K Thermocouple 1000 mm Length 0 °C → 1000 °C Max
- Electrotherm 282 Type K Thermocouple 500 mm Length 0 °C → 1000 °C Max
- RS PRO DTMTC7 Type K Thermocouple 250 mm Length -50 °C → 1200 °C Max
- RS PRO RS015/0816 Type K Mineral Insulated Thermocouple 250 mm Length -40 °C → 1100 °C Max
- RS PRO Type K Thermocouple 250 mm Length -50 °C → 1200 °C Max
- Electrotherm 282 Type K Thermocouple 1000 mm Length 0 °C → 1000 °C Max
