RS PRO Type K Exposed Junction Thermocouple 1 m Length, -60 °C → +350 °C Max
- RS Stock No.:
- 872-2616
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$36.25
(exc. GST)
$39.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 632 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $36.25 | - |
| 5 - 24 | $35.21 | 2% |
| 25 + | $29.00 | 20% |
*price indicative
- RS Stock No.:
- 872-2616
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Exposed Junction Thermocouple | |
| Thermocouple Type | K | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | +350°C | |
| Probe Material | Fibreglass | |
| Cable Length | 1m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Exposed Junction Thermocouple | ||
Thermocouple Type K | ||
Probe Length 1m | ||
Maximum Temperature Sensed +350°C | ||
Probe Material Fibreglass | ||
Cable Length 1m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -60°C | ||
- COO (Country of Origin):
- GB
RS PRO Type K and J glass Fibre exposed thermocouples
From RS PRO, comes a range of type K and J glass Fibre exposed thermocouples. With a probe that has been constructed with glass Fibre for added flexibility, strength and easy to use, these thermocouples are a fantastic solution for temperature measurement.
Features and benefits:
Applications
Thermocouples have a variety of applications such as;
What are type K and type J thermocouple sensors?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Type J sensors have a narrower temperature range from -40°C to +750°C. If they are regularly exposed to more excessive heat, they experience a shorter lifespan. Type J sensors are considered to be very versatile and are Ideal for taking readings from a range of older types of equipment.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great Value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
- RS Stock No. 1236314
Each
$37.54
- RS Stock No. 1236316
Each
$55.48
- RS Stock No. 8479675
Each
$28.50
- RS Stock No. 8479684
Each
$33.47
Related links
- RS PRO Type K Exposed Junction Thermocouple 1 m Length, 60 °C → 400 °C Max
- RS PRO Type J Exposed Junction Thermocouple 1 m Length, 60 °C → 400 °C Max
- RS PRO Type K Exposed Junction Thermocouple 10 m Length, 60 °C → 400 °C Max
- RS PRO Type K Exposed Junction Thermocouple 2 m Length, 60 °C → 400 °C Max
- RS PRO Type K Exposed Junction Thermocouple 5 m Length, 60 °C → 400 °C Max
- RS PRO RS193/0816 Type K Exposed Junction Thermocouple 5 m Length, 60 °C → 400 °C Max
- RS PRO RS176/0816 Type K Exposed Junction Thermocouple 5 m Length, 60 °C → 400 °C Max
- RS PRO Type J Exposed Junction Thermocouple 2 m Length, 60 °C → 400 °C Max












