TE Connectivity 350689 Series Crimp Contact, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 302-529
- Distrelec Article No.:
- 302-14-904
- Mfr. Part No.:
- 350689-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$0.51
(exc. GST)
$0.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,112 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 13 November 2026
- Plus 2,100 unit(s) shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.51 | - |
| 10 - 24 | $0.49 | 3% |
| 25 + | $0.43 | 15% |
*price indicative
- RS Stock No.:
- 302-529
- Distrelec Article No.:
- 302-14-904
- Mfr. Part No.:
- 350689-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| For Use With | Wires | |
| Current | 19A | |
| Series | 350689 | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
For Use With Wires | ||
Current 19A | ||
Series 350689 | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity Socket Contact is made of tin-plated brass, designed for power applications with a crimp termination. It supports 24 to 18 AWG or wire and features a locking lance for contact retention. The contact is rated for 600 VAC and operates within a temperature range of -55 to 105°C. It is compatible with UL, VDE, and CSA standards. The contact is for use with stranded discrete wire and is packaged in quantities of 1000, in a bag.
Straight contact orientation
Brass contact base material
600 VAC operating voltage
Related links
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity AMP Series Male Contact 18 AWG Max
- TE Connectivity AMP Series Male Pin Contact 18 AWG Max
- TE Connectivity SL-156 Series Female Socket Contact 18 AWG Max
- TE Connectivity SL-156 Series Female Contact 18 AWG Max
- TE Connectivity Amplivar Series Female Contact 19 AWG Max
- Wurth Elektronik WR-MPC4 Series Female Crimp Contact 24 AWG Max
- Phoenix Contact RC Series Crimp Contact 14 AWG Max
