RS PRO Type K Exposed Junction Thermocouple 5 m Length, 60 °C → +350 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$38.99

(exc. GST)

$42.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$38.99
10 - 49$38.33
50 +$31.54

*price indicative

RS Stock No.:
847-9700
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Exposed Junction Thermocouple

Thermocouple Type

K

Probe Length

5m

Probe Material

Fibreglass

Maximum Temperature Sensed

+350°C

Terminal Type

Bare Wire Tail

Series

RS PRO

Cable Length

5m

Standards/Approvals

ANSI, RoHS Compliant

Minimum Temperature Sensed

60°C

COO (Country of Origin):
GB

Type K Glassfibre Exposed Welded Tip Thermocouples


Type K glassfibre exposed welded tip thermocouples with bare wire tails (ANSI MC96.1).

Fast response, welded exposed junction

1, 2, 5 and 10 metre long glassfibre insulated flat pair cable

Good temperature resistance (not suitable in fluids)

1/0.3mm conductors

Temperature range: -60º C to +350º C (short periods up to 400º C)

Ideal for test and development applications

Thermocouples with "re-wireable" miniature flat pin plug available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy