RS PRO Type J Thermocouple 10 mm Length, 6 mm Diameter, -40 °C → +400 °C Max
- RS Stock No.:
- 407-1321
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$245.61
(exc. GST)
$270.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $245.61 |
| 5 + | $202.13 |
*price indicative
- RS Stock No.:
- 407-1321
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | J | |
| Product Type | Thermocouple | |
| Probe Diameter | 6mm | |
| Probe Length | 10mm | |
| Probe Material | 316 Stainless Steel | |
| Maximum Temperature Sensed | +400°C | |
| Terminal Type | Screw | |
| Series | RS PRO | |
| Cable Length | 30mm | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 0.7s | |
| Minimum Temperature Sensed | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type J | ||
Product Type Thermocouple | ||
Probe Diameter 6mm | ||
Probe Length 10mm | ||
Probe Material 316 Stainless Steel | ||
Maximum Temperature Sensed +400°C | ||
Terminal Type Screw | ||
Series RS PRO | ||
Cable Length 30mm | ||
Standards/Approvals RoHS Compliant | ||
Response Time 0.7s | ||
Minimum Temperature Sensed -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Type J thermocouple with stainless steel sheath
Type J thermocouple for use in the plastics industry, featuring a flexible stainless steel sheath.
2-slot bayonet latch mounting: 12.3 x 14.5 mm diameter.
Ideal for use in moving processes.
Two versions available: one with an earth-insulated hot weld and the other with earth hot weld.
Related links
- RS PRO PTF6 Type Type J Thermocouple 10 mm Length -40 °C → 750 °C Max
- RS PRO Type Type J Thermocouple 4 mm Length -40 °C → 750 °C Max
- RS PRO Type Type J Thermocouple 100 mm Length -50 °C → 750 °C Max
- RS PRO E06010 Type Type J Thermocouple 25 mm Length -50 °C → 750 °C Max
- RS PRO Type Type J Platinum Resistance Temperature Sensor 250 mm Length 0 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length -40 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 152 mm Length -40 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length -40 °C → 750 °C Max
