RS PRO Type K Mineral Insulated Thermocouple 250 mm Length, 1 mm Diameter, -40 °C → 750 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$61.86

(exc. GST)

$68.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$61.86
10 - 49$60.15
50 +$49.50

*price indicative

RS Stock No.:
847-1028
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Mineral Insulated Thermocouple

Thermocouple Type

K

Probe Diameter

1mm

Probe Length

250mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

750°C

Terminal Type

Cable

Cable Length

1m

Standards/Approvals

ANSI, RoHS Compliant

Minimum Temperature Sensed

-40°C

COO (Country of Origin):
GB

RS Pro Type K ANSI Mineral Insulated Thermocouples with Plain Pot Seal and 1 m Lead


From RS Pro a range of type K thermocouple temperature sensors conforming to ANSI MC96.1. standards. These sensors or probes have a durable construction and feature a stainless steel 310 probe sheath and a 1 m PFA Teflon insulated lead. The mineral insulated flexible sheath can be bent and formed to suit a wide range of applications. The thermocouple has an insulated hot junction for a reduction in electrical interference and a plain pot seal with a temperature rating of 200°C

How does a Thermocouple Work?


A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect

What is an Insulated Junction?


An insulated or ungrounded junction is where the thermocouple wires are welded together and fully covered by but insulated from the outer protective sheath, often by the use of mineral insulation. The advantage of this is that there is a reduction in electrical interference and a stable reading

What is Mineral Insulation?


Mineral insulation is used to insulate the thermocouple wires from one another and from the metal probe sheath that surrounds them. The sheath is filled with a highly compacted magnesium oxide powder that prevents the conductors from making contact with one another other than at the fixed junction. The high density of the mineral powder enables the thermocouple to have a rapid response as it promotes a fast heat transfer between the conductor and the sheath. Mineral insulation also helps to protect the thermocouple wire from environmental damage including corrosion, prevents electrical interference and allows the cable to be flexible whilst maintaining its mechanical strength

Features and Benefits


• Durable 310 stainless steel probe sheath for protection against corrision and oxidation

• Conforms to ANSI MC96.1 standards

• Mineral insulation for flexibility and durability

• Insulated hot junction for reduction in electrical interference

• PFA Teflon insulated lead for resistance to oils, acid, fluids and good mechanical strength and flexibility

• Probe temperature range to +1100°C maximum

Applications


Type K Thermocouples (Nickel-Chromium / Nickel-Aluminium) are the most common type of thermocouple and are both accurate and flexible with a wide temperature range. Typical applications for these mineral insulated Type-K thermocouple probes include heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy