RS PRO Type K Temperature Probe 3 m Length, 3.9 mm Diameter, 0 °C → 1200 °C Max
- RS Stock No.:
- 407-1393
- Distrelec Article No.:
- 304-19-346
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$170.73
(exc. GST)
$187.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $170.73 |
| 5 + | $140.51 |
*price indicative
- RS Stock No.:
- 407-1393
- Distrelec Article No.:
- 304-19-346
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Temperature Probe | |
| Probe Diameter | 3.9mm | |
| Probe Length | 3m | |
| Maximum Temperature Sensed | 1200°C | |
| Probe Material | Ceramic Fibre | |
| Terminal Type | Cable | |
| Cable Length | 3m | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 0.8s | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Temperature Probe | ||
Probe Diameter 3.9mm | ||
Probe Length 3m | ||
Maximum Temperature Sensed 1200°C | ||
Probe Material Ceramic Fibre | ||
Terminal Type Cable | ||
Cable Length 3m | ||
Standards/Approvals RoHS Compliant | ||
Response Time 0.8s | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- FR
RS PRO type K high temperature thermocouple
From the trusted brand RS PRO, comes a high temperature type K thermocouple. Manufactured to industry standards, these high-quality thermocouples are a fantastic solution for temperature measurement.
Features and benefits:
Applications
Thermocouples have a variety of applications such as;
What are type K thermocouple sensors?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great Value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Type K Temperature Probe 500 mm Length 0 °C → 1050 °C Max
- RS PRO Type K Temperature Probe 500 mm Length 0 °C → 1000 °C Max
- RS PRO Type K Temperature Probe 300 mm Length -40 °C → 250 °C Max
- RS PRO Type K Temperature Probe 100 mm Length -75 °C → 250 °C Max
- RS PRO Type K Temperature Probe 50 mm Length -75 °C → 250 °C Max
- RS PRO Type K Temperature Probe 50 mm Length -75 °C → 250 °C Max
- RS PRO Type K Temperature Probe 100 mm Length -75 °C → 250 °C Max
- RS PRO Type K Temperature Probe 150 mm Length -75 °C → 250 °C Max
