Electrotherm K7_T Type J Thermocouple 2.5 m Length, 3 mm Diameter, 0 °C → 205 °C Max

Subtotal (1 unit)*

$152.26

(exc. GST)

$167.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.26

*price indicative

RS Stock No.:
273-1784
Mfr. Part No.:
K7T-1J-100-205-G1/4
Brand:
Electrotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Electrotherm

Product Type

Thermocouple

Thermocouple Type

J

Probe Diameter

3mm

Probe Length

2.5m

Probe Material

Stainless Steel

Maximum Temperature Sensed

205°C

Series

K7_T

Terminal Type

M10 x 1

Cable Length

2.5m

Standards/Approvals

DIN EN 60584

Minimum Temperature Sensed

0°C

COO (Country of Origin):
DE
The Electrotherm Cable sensor is also known as cable thermocouple. The thermocouple is a temperature sensor that generates a voltage signal based on the temperature difference between two different metals or alloys. It consists of two dissimilar metal wir

2500 mm cable length

J type sensor accordance To DIN EN 60584 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy