RS PRO Type T Thermocouple 300 mm Length, 1 mm Diameter, -75 °C → 260 °C Max

Subtotal (1 unit)*

$21.98

(exc. GST)

$24.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 34 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.98

*price indicative

RS Stock No.:
652-779
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple

Thermocouple Type

T

Probe Diameter

1mm

Probe Length

300mm

Probe Material

PTFE

Maximum Temperature Sensed

260°C

Series

RS PRO

Terminal Type

Miniature Plug

Standards/Approvals

IEC-584-3, RoHS

Minimum Temperature Sensed

-75°C

COO (Country of Origin):
GB
The RS Pro PTFE Insulated Twin Twisted Thermocouple features a fast response welded exposed junction manufactured to Class 1 cable specifications, ensuring high accuracy and reliability. This thermocouple is ideally suited for demanding test and development applications requiring precise and rapid temperature measurement. It is compliant to IEC-584-3 standard.

Miniature Plug termination

Type T

Length 0.3 m

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy