Emko TCSM Type K Thermocouple 50 mm Length, 6 mm Diameter, -50 °C → +400 °C Max
- RS Stock No.:
- 618-844
- Mfr. Part No.:
- TCSM-M06-L050-K01.K
- Brand:
- Emko
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$34.19
(exc. GST)
$37.61
(inc. GST)
- RS Stock No.:
- 618-844
- Mfr. Part No.:
- TCSM-M06-L050-K01.K
- Brand:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 6mm | |
| Probe Length | 50mm | |
| Probe Material | Copper-Nickel, Iron | |
| Maximum Temperature Sensed | +400°C | |
| Series | TCSM | |
| Terminal Type | Cable | |
| Cable Length | 8mm | |
| Standards/Approvals | RoHS, DIN1.4301, DIN/IEC-584 | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 6mm | ||
Probe Length 50mm | ||
Probe Material Copper-Nickel, Iron | ||
Maximum Temperature Sensed +400°C | ||
Series TCSM | ||
Terminal Type Cable | ||
Cable Length 8mm | ||
Standards/Approvals RoHS, DIN1.4301, DIN/IEC-584 | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- TR
The Emko Type K thermocouple is available in a bayonet-style fitting nut design, engineered for robust industrial applications. It supports a maximum operating temperature of +400 °C when configured with fiberglass + braided-wire insulation (2 x 0.22 mm²) or up to +200 °C using silicone-insulated (Si+Si) cable variants.
1 meter cable length
Nickel coated brass or AISI304 stainless steel protection tube
Related links
- Emko TCSM Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- Emko PT1000 Temperature Sensor 6 mm Dia 2 Wire, Class B 400 °C Max
- RS PRO Type Type N Thermocouple 2 m Length -50 °C → 1200 °C Max
- Emko TCR Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- Emko TCIR Type Type J Thermocouple 50 mm Length -50 °C → 200 °C Max
- RS PRO Type K Thermocouple 250 mm Length -50 °C → 1200 °C Max
- RS PRO PTMTCA7 Type K Thermocouple 2 m Length -50 °C → 1200 °C Max
- RS PRO PTMTCA7 Type K Thermocouple 1 m Length -50 °C → 1200 °C Max

