Emko TC Series Type K Thermocouple 12 mm Diameter, -50 °C → 400 °C Max

Subtotal (1 unit)*

$40.65

(exc. GST)

$44.72

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$40.65

*price indicative

RS Stock No.:
618-835
Mfr. Part No.:
TC-K01.K.SKP5
Brand:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Thermocouple Type

K

Product Type

Thermocouple

Probe Diameter

12mm

Probe Material

Nickel Chrome

Maximum Temperature Sensed

400°C

Series

TC Series

Terminal Type

Cable

Cable Length

1m

Standards/Approvals

DIN/IEC-584, DIN1.4301, RoHS

Minimum Temperature Sensed

-50°C

COO (Country of Origin):
TR
The Emko Type K thermocouple features a mineral‑insulated, braided wire bayonet probe capable of operating up to +1200 °C. Standard termination uses fiberglass + fiberglass + braided wire (2 x 0.22 mm²), offering high-temperature durability, while silicone + silicone (Si+Si) cable variants are available for design limits up to +200 °C.

1 meter cable length

AISI310 stainless steel protection tube

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy