Correge E250 Type N Thermocouple 2 m Length, 300 μm Diameter, 0 °C → 600 °C Max
- RS Stock No.:
- 565-587
- Mfr. Part No.:
- E25065/TYPE N WELDED TIP/GLASS/FIBER/2 M/CMPNI
- Brand:
- Correge
Subtotal (1 unit)*
$41.86
(exc. GST)
$46.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.86 |
*price indicative
- RS Stock No.:
- 565-587
- Mfr. Part No.:
- E25065/TYPE N WELDED TIP/GLASS/FIBER/2 M/CMPNI
- Brand:
- Correge
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Correge | |
| Thermocouple Type | N | |
| Product Type | Thermocouple | |
| Probe Diameter | 300μm | |
| Probe Length | 2m | |
| Probe Material | Fibreglass | |
| Maximum Temperature Sensed | 600°C | |
| Terminal Type | Miniature Plug | |
| Series | E250 | |
| Cable Length | 2m | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Correge | ||
Thermocouple Type N | ||
Product Type Thermocouple | ||
Probe Diameter 300μm | ||
Probe Length 2m | ||
Probe Material Fibreglass | ||
Maximum Temperature Sensed 600°C | ||
Terminal Type Miniature Plug | ||
Series E250 | ||
Cable Length 2m | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- FR
Correge thermocouple N designed for temperature measurements up to +600°C.
Thermocouple equipped with an apparent hot weld for the fastest possible reaction time. Wide temperature range thanks to its glass silk insulation, for temperature measurements in R&D, mapping, testing, instrumentation and measurements.
The glass silk cable is not waterproof and is sensitive to liquid infiltration by capillary action.
Miniature male connector mounted on the cable for easy connection.
Related links
- Correge E250 Type Type J Thermocouple 2 m Length -40 °C → 600 °C Max
- Correge E250 Type K Thermocouple 2 m Length 0 °C → 600 °C Max
- Correge E250 Type Type T Thermocouple 2 m Length -40 °C → 200 °C Max
- Correge E250 Type K Thermocouple 2 m Length 0 °C → 200 °C Max
- RS PRO Type K Thermocouple 2 m Length 200 °C → 600 °C Max
- RS PRO Type Type N Thermocouple 2 m Length -50 °C → 1200 °C Max
- RS PRO Type T Thermocouple 2 m Length, 0.3 mm Diameter → 350 °C Max
- RS PRO Type J Thermocouple 2 m Length, 0.3 mm Diameter → 750 °C Max
