GEORGIN Temperature Probe 100 mm Length, 6 mm Diameter, -200 °C → 600 °C Max

Subtotal (1 unit)*

$763.11

(exc. GST)

$839.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$763.11

*price indicative

RS Stock No.:
303-190
Mfr. Part No.:
S4KFXEK11HI2601000CB
Brand:
GEORGIN
Find similar products by selecting one or more attributes.
Select all

Brand

GEORGIN

Product Type

Temperature Probe

Probe Diameter

6mm

Probe Length

100mm

Maximum Temperature Sensed

600°C

Standards/Approvals

ATEX Certificate EN 60079-0 (2006) EN 60079-1 (2004) EN 60079-7 (2007) II 2 G Ex d IIC T6 DEKRA 13ATEX0178

Response Time

5s

Minimum Temperature Sensed

-200°C

COO (Country of Origin):
FR
The GEORGIN Explosion proof probe with sliding thread ATEX Exd. It is designed for industrial applications requiring precise temperature monitoring and control. It has aluminium epoxy coated terminal head with TcK -180 +1372°C sensing element. It is assembled using Single TC.

TC Class 1 Grade

600 inconel protection sheath

6 mm sheath diameter

100mm insertion length

  • RS Stock No. 0303173
  • Mfr. Part No. S1KFNAK11HI2601000AB
Each
$210.16
  • RS Stock No. 0303193
  • Mfr. Part No. S4KFXEK11HI2602500CB
Each
$796.29
  • RS Stock No. 0303186
  • Mfr. Part No. S5KFNAK11HI2603000BB
Each
$497.70
  • RS Stock No. 0303195
  • Mfr. Part No. S4KFXEK11HI2602500CK
Each
$1,072.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy